Part Details for EMVE350ARA101MF80G by United Chemi-Con Inc
Overview of EMVE350ARA101MF80G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE350ARA101MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVE350ARA101MF80GCT-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21421 In Stock |
|
$0.1323 / $0.5700 | Buy Now |
DISTI #
661-VE350ARA101MF80G
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 35V RoHS: Compliant | 0 |
|
$0.0810 / $0.3700 | Order Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.1040 / $0.1150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0654 / $0.1343 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0654 / $0.1343 | Buy Now |
Part Details for EMVE350ARA101MF80G
EMVE350ARA101MF80G CAD Models
EMVE350ARA101MF80G Part Data Attributes
|
EMVE350ARA101MF80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE350ARA101MF80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 7.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 100 mA | |
Series | MVE | |
Size Code | 2826 | |
Width | 6.6 mm |