Part Details for EMVS500ADAR10MD46G by Chemi-Con
Overview of EMVS500ADAR10MD46G by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMVS500ADAR10MD46G
EMVS500ADAR10MD46G CAD Models
EMVS500ADAR10MD46G Part Data Attributes:
|
EMVS500ADAR10MD46G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVS500ADAR10MD46G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, 4.5MMH, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1000 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for EMVS500ADAR10MD46G
This table gives cross-reference parts and alternative options found for EMVS500ADAR10MD46G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVS500ADAR10MD46G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CV0.1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | EMVS500ADAR10MD46G vs 50CV0.1BS |
50CER1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1313 | SUN Electronic Industries Corporation | EMVS500ADAR10MD46G vs 50CER1C |
NASER10M50V4X5.5NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | NIC Components Corp | EMVS500ADAR10MD46G vs NASER10M50V4X5.5NBF |
SC1H104M04005TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, CHIP | Samwha Electronics | EMVS500ADAR10MD46G vs SC1H104M04005TS |
NACP0R1M50V4X4.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1717 | NIC Components Corp | EMVS500ADAR10MD46G vs NACP0R1M50V4X4.5TR13 |
50CVR1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, CAN | SUN Electronic Industries Corporation | EMVS500ADAR10MD46G vs 50CVR1BD |
NACP0R1M50V4X4.5TR13F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1717 | NIC Components Corp | EMVS500ADAR10MD46G vs NACP0R1M50V4X4.5TR13F |
50SSV0R1M4X4.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1717, CHIP, ROHS COMPLIANT | Rubycon Corporation | EMVS500ADAR10MD46G vs 50SSV0R1M4X4.5 |
SC1H104M0405MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Samwha Electronics | EMVS500ADAR10MD46G vs SC1H104M0405MTS |
CV3-1H0R1MD60-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, ROHS COMPLIANT | Cal-Chip Electronics | EMVS500ADAR10MD46G vs CV3-1H0R1MD60-R |