Part Details for EMZA350ADA221MHA0G by United Chemi-Con Inc
Overview of EMZA350ADA221MHA0G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA350ADA221MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6339
|
Newark | Aluminum Electrolytic Capacitor 220Uf 35V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):35V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Mza Series Rohs Compliant: Yes |Chemi-Con EMZA350ADA221MHA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
23K4807
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 35V, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):35V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Mza Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMZA350ADA221MHA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 600mA 2000h 105°C Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
2842053RL
|
Farnell | CAP, 220F, 35V, SMD RoHS: Compliant Min Qty: 100 Lead time: 39 Weeks, 1 Days Container: Reel | 0 |
|
$0.2488 / $0.4222 | Buy Now |
DISTI #
2842053
|
Farnell | CAP, 220F, 35V, SMD RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2488 / $0.9425 | Buy Now |
Part Details for EMZA350ADA221MHA0G
EMZA350ADA221MHA0G CAD Models
EMZA350ADA221MHA0G Part Data Attributes
|
EMZA350ADA221MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZA350ADA221MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3533, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.077 mA | |
Length | 9 mm | |
Manufacturer Series | MZA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 600 mA | |
Series | MZA | |
Size Code | 3533 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for EMZA350ADA221MHA0G
This table gives cross-reference parts and alternative options found for EMZA350ADA221MHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMZA350ADA221MHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMZA100ADA221MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, ROHS COMPLIANT | United Chemi-Con Inc | EMZA350ADA221MHA0G vs EMZA100ADA221MF80G |
UUX1C221M1NRGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 4141, CHIP | Nichicon Corporation | EMZA350ADA221MHA0G vs UUX1C221M1NRGS |
UUX1V221M1NRGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 4141, CHIP | Nichicon Corporation | EMZA350ADA221MHA0G vs UUX1V221M1NRGS |
EMZA6R3ADA221MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, ROHS COMPLIANT | United Chemi-Con Inc | EMZA350ADA221MHA0G vs EMZA6R3ADA221MF61G |
UHW1E221MCL1GS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | EMZA350ADA221MHA0G vs UHW1E221MCL1GS |
227SMH025M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP | Illinois Capacitor Inc | EMZA350ADA221MHA0G vs 227SMH025M |
GACE221M16V8X10.2TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 3933, CHIP | Cal-Chip Electronics | EMZA350ADA221MHA0G vs GACE221M16V8X10.2TR13 |
UUX1E221M1NRGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, SURFACE MOUNT, 4141, CHIP | Nichicon Corporation | EMZA350ADA221MHA0G vs UUX1E221M1NRGS |