Part Details for EN11-HSM2BQ30 by TT electronics / BI Technologies
Results Overview of EN11-HSM2BQ30 by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EN11-HSM2BQ30 Information
EN11-HSM2BQ30 by TT electronics / BI Technologies is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EN11-HSM2BQ30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
987-EN11-HSM2BQ30-ND
|
DigiKey | ROTARY ENCODER Min Qty: 4200 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6274 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$1.4000 / $3.8400 | Buy Now |
|
DISTI #
000000000006458072
|
Sager | Encoders Min Qty: 1400 | 0 |
|
$1.6900 | Buy Now |
US Tariff Estimator: EN11-HSM2BQ30 by TT electronics / BI Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EN11-HSM2BQ30
EN11-HSM2BQ30 Part Data Attributes
|
|
EN11-HSM2BQ30
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
EN11-HSM2BQ30
TT electronics / BI Technologies
ROTARY CODED SWITCH-15POSITIONS, GRAY CODE, LATCHED, 0.01A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.20 | |
| Actuator Type | Shaft Type | |
| Additional Feature | Panel Mountable | |
| Body Breadth | 11.7 Mm | |
| Body Height | 6.6 Mm | |
| Body Length or Diameter | 13.75 Mm | |
| Contact Current(DC)-Max | 0.01 A | |
| Contact (DC) Max Rating R Load | .01a@5vdc | |
| Contact Voltage(DC)-Max | 5 V | |
| Electrical Life | 30000 Cycle(S) | |
| Mounting Feature | Through Hole-Straight | |
| Number of Positions | 15 | |
| Number of Switch Sections | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Gray Code | |
| Switch Type | Rotary Coded Switch | |
| Termination Type | Solder |