Part Details for ENA1P-B28-L00128L by Bourns Inc
Overview of ENA1P-B28-L00128L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENA1P-B28-L00128L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ENA1P-B28-L00128L-ND
|
DigiKey | ROTARY ENCODER OPTICAL 128PPR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
127 In Stock |
|
$33.1060 / $50.9300 | Buy Now |
DISTI #
ENA1P-B28-L00128L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: ENA1P-B28-L00128L) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5175 / $35.8039 | Buy Now |
DISTI #
652-ENA1PB28-L00128L
|
Mouser Electronics | Encoders 128 Cycle Axial RoHS: Compliant | 113 |
|
$33.1000 / $47.1100 | Buy Now |
DISTI #
71279294
|
RS | ENCODER-ROTARY OPTICAL | Bourns ENA1P-B28-L00128L RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2800 | RFQ |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Plain 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 128CPR RoHS: Compliant |
70 In Stock |
|
$31.6100 / $41.6500 | Buy Now |
DISTI #
ENA1P-B28-L00128L
|
TTI | Encoders 128 Cycle Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 126 Package Multiple: 42 Container: Tray | Americas - 0 |
|
$32.1500 / $34.1200 | Buy Now |
DISTI #
ENA1P-B28-L00128L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: ENA1P-B28-L00128L) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5175 / $35.8039 | Buy Now |
DISTI #
ENA1P-B28-L00128L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: ENA1P-B28-L00128L) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5175 / $35.8039 | Buy Now |
|
Master Electronics | Optical Encoder Rotary Incremental Plain 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 128CPR RoHS: Compliant |
70 In Stock |
|
$31.6100 / $41.6500 | Buy Now |
Part Details for ENA1P-B28-L00128L
ENA1P-B28-L00128L CAD Models
ENA1P-B28-L00128L Part Data Attributes
|
ENA1P-B28-L00128L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENA1P-B28-L00128L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for ENA1P-B28-L00128L
This table gives cross-reference parts and alternative options found for ENA1P-B28-L00128L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENA1P-B28-L00128L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENA1P-B28-L00128 | Rotary Position Encoder, COMPACT PACKAGE-5 | Bourns Inc | ENA1P-B28-L00128L vs ENA1P-B28-L00128 |