Part Details for ENC391D-05A by Fuji Electric Co Ltd
Overview of ENC391D-05A by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ENC391D-05A
ENC391D-05A CAD Models
ENC391D-05A Part Data Attributes
|
ENC391D-05A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENC391D-05A
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 320V, 8J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 8 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for ENC391D-05A
This table gives cross-reference parts and alternative options found for ENC391D-05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC391D-05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72205-S251-K101 | Varistor, 320V, 8.2J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENC391D-05A vs B72205-S251-K101 |
V390ZU05 | RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT | Intersil Corporation | ENC391D-05A vs V390ZU05 |
TNR7G391K | RESISTOR, VOLTAGE DEPENDENT, 320V, 8J, THROUGH HOLE MOUNT | Chemi-Con | ENC391D-05A vs TNR7G391K |
MOV05251ALA | RESISTOR, VOLTAGE DEPENDENT, 320 V, 8 J, THROUGH HOLE MOUNT | Eaton Bussmann | ENC391D-05A vs MOV05251ALA |
Q69X3033 | Varistor, 320V, 8.2J, Through Hole Mount, | TDK Corporation | ENC391D-05A vs Q69X3033 |
V390ZU05 | RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC391D-05A vs V390ZU05 |
V390ZS05 | RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC391D-05A vs V390ZS05 |
SIOV-S05K250 | Varistor, 320V, 8.2J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENC391D-05A vs SIOV-S05K250 |
V390ZT05 | RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC391D-05A vs V390ZT05 |
V390ZA05 | RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT | Intersil Corporation | ENC391D-05A vs V390ZA05 |