Part Details for ENC560D-05B by Fuji Electric Co Ltd
Overview of ENC560D-05B by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ENC560D-05B
ENC560D-05B CAD Models
ENC560D-05B Part Data Attributes
|
ENC560D-05B
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENC560D-05B
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 45V, 1J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for ENC560D-05B
This table gives cross-reference parts and alternative options found for ENC560D-05B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC560D-05B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56ZS8 | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC560D-05B vs V56ZS8 |
TNR7G560K | RESISTOR, VOLTAGE DEPENDENT, 44V, 1.1J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ENC560D-05B vs TNR7G560K |
V56ZT8 | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Intersil Corporation | ENC560D-05B vs V56ZT8 |
V56ZU8 | Varistor, 45V, 10J, Through Hole Mount, | Harris Semiconductor | ENC560D-05B vs V56ZU8 |
SIOV-S05K35 | Varistor, 45V, 1.1J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENC560D-05B vs SIOV-S05K35 |
V56ZT05 | Varistor, 45V, 0.5J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | ENC560D-05B vs V56ZT05 |
ENC560D-14B | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | ENC560D-05B vs ENC560D-14B |
V56ZT8 | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC560D-05B vs V56ZT8 |
D6921ZOV350RA10 | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | ENC560D-05B vs D6921ZOV350RA10 |
MOV14350AMA | Varistor, 45V, 10J, Through Hole Mount, | Cooper Industries | ENC560D-05B vs MOV14350AMA |