Part Details for ENC821D-10A by Fuji Electric Co Ltd
Overview of ENC821D-10A by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ENC821D-10A
ENC821D-10A CAD Models
ENC821D-10A Part Data Attributes:
|
ENC821D-10A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENC821D-10A
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 55 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 670 V |
Alternate Parts for ENC821D-10A
This table gives cross-reference parts and alternative options found for ENC821D-10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC821D-10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC821D-10ABS5 | Varistor, 670V, 55J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ENC821D-10A vs SVC821D-10ABS5 |
232259455116 | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 670 V, 89 J, THROUGH HOLE MOUNT | NXP Semiconductors | ENC821D-10A vs 232259455116 |
VF10M10821JED | RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC821D-10A vs VF10M10821JED |
VF10M10821KEH | RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC821D-10A vs VF10M10821KEH |
VF10M10821JEH | RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC821D-10A vs VF10M10821JEH |
SVC821D-10ABK7 | Varistor, 670V, 55J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ENC821D-10A vs SVC821D-10ABK7 |
SVC821D-10AFK7 | Varistor, 670V, 55J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ENC821D-10A vs SVC821D-10AFK7 |
SVC821D-10ABN5 | Varistor, 670V, 55J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ENC821D-10A vs SVC821D-10ABN5 |
VE13M00511KHB | RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC821D-10A vs VE13M00511KHB |
VE13M00511KEQ | RESISTOR, VOLTAGE DEPENDENT, 670V, 55J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC821D-10A vs VE13M00511KEQ |