Part Details for EP-DB9-RJ45-R-32 by Mencom Corporation
Results Overview of EP-DB9-RJ45-R-32 by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP-DB9-RJ45-R-32 Information
EP-DB9-RJ45-R-32 by Mencom Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5FRJ45STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 14ft | |
| MP-5XRJ45UNNE-005 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-005 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 5ft | |
| MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |
Price & Stock for EP-DB9-RJ45-R-32
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$178.2300 / $198.6000 | Buy Now |