Part Details for EP1100HSTSC-50.000M-G by Ecliptek Corporation
Overview of EP1100HSTSC-50.000M-G by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for EP1100HSTSC-50.000M-G
EP1100HSTSC-50.000M-G CAD Models
EP1100HSTSC-50.000M-G Part Data Attributes
|
EP1100HSTSC-50.000M-G
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1100HSTSC-50.000M-G
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP11 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1100HSTSC-50.000M-G
This table gives cross-reference parts and alternative options found for EP1100HSTSC-50.000M-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1100HSTSC-50.000M-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1100HSETTSC-50.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1100HSTSC-50.000M-G vs EP1100HSETTSC-50.000M-G2 |
EP1100HSPDC-50.000M | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EP1100HSTSC-50.000M-G vs EP1100HSPDC-50.000M |
EP1100HSETPDC-50.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1100HSTSC-50.000M-G vs EP1100HSETPDC-50.000M-G2 |
EP1100TSC-50.000MHZ-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULL WING, METAL, DIP-14/4 | Ecliptek Corporation | EP1100HSTSC-50.000M-G vs EP1100TSC-50.000MHZ-G |
EP1100HSTSC-50.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1100HSTSC-50.000M-G vs EP1100HSTSC-50.000M-G2 |
EP1100HSETTSC-50.000M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1100HSTSC-50.000M-G vs EP1100HSETTSC-50.000M-G2TR |
EP1100HSETPDC-50.000M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1100HSTSC-50.000M-G vs EP1100HSETPDC-50.000M-G2TR |
GXO-755150.0MHZ | HCMOS Output Clock Oscillator, 50MHz Nom | Golledge Electronics Ltd | EP1100HSTSC-50.000M-G vs GXO-755150.0MHZ |
EP1100ETPDC-50.000MHZ | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100HSTSC-50.000M-G vs EP1100ETPDC-50.000MHZ |
CXO-205-50MHZ | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT | KYOCERA Crystal Device Corporation | EP1100HSTSC-50.000M-G vs CXO-205-50MHZ |