Part Details for EP1100HSTSC-50.000M-G2TR by Ecliptek Corporation
Overview of EP1100HSTSC-50.000M-G2TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1100HSTSC-50.000M-G2TR
EP1100HSTSC-50.000M-G2TR CAD Models
EP1100HSTSC-50.000M-G2TR Part Data Attributes
|
EP1100HSTSC-50.000M-G2TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1100HSTSC-50.000M-G2TR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1100HSTSC-50.000M-G2TR
This table gives cross-reference parts and alternative options found for EP1100HSTSC-50.000M-G2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1100HSTSC-50.000M-G2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1100ETTSC-50.000MHZ | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100HSTSC-50.000M-G2TR vs EP1100ETTSC-50.000MHZ |
GXO-7551/N50.0MHZ | HCMOS Output Clock Oscillator, 50MHz Nom | Golledge Electronics Ltd | EP1100HSTSC-50.000M-G2TR vs GXO-7551/N50.0MHZ |
GXO-7551/IN50.0MHZ | HCMOS Output Clock Oscillator, 50MHz Nom | Golledge Electronics Ltd | EP1100HSTSC-50.000M-G2TR vs GXO-7551/IN50.0MHZ |
EP1100ETTSC-50.000MHZ-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100HSTSC-50.000M-G2TR vs EP1100ETTSC-50.000MHZ-CLXXX |
FO7HBAAM50.0-T1 | HCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN | Abracon Corporation | EP1100HSTSC-50.000M-G2TR vs FO7HBAAM50.0-T1 |
EP1100ETPDC-50.000MHZ | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100HSTSC-50.000M-G2TR vs EP1100ETPDC-50.000MHZ |
CXO-205-50MHZ | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT | KYOCERA Crystal Device Corporation | EP1100HSTSC-50.000M-G2TR vs CXO-205-50MHZ |
GXO-755150.0MHZ | HCMOS Output Clock Oscillator, 50MHz Nom | Golledge Electronics Ltd | EP1100HSTSC-50.000M-G2TR vs GXO-755150.0MHZ |
EP1100HSPDC-50.000M-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1100HSTSC-50.000M-G2TR vs EP1100HSPDC-50.000M-G |
B13100-AADST-50.000000 | HCMOS Output Clock Oscillator, 50MHz Nom, | Bomar Crystal Company | EP1100HSTSC-50.000M-G2TR vs B13100-AADST-50.000000 |