Part Details for EP12SD1AV3PE by ITT Interconnect Solutions
Overview of EP12SD1AV3PE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP12SD1AV3PE
EP12SD1AV3PE CAD Models
EP12SD1AV3PE Part Data Attributes
|
EP12SD1AV3PE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
EP12SD1AV3PE
ITT Interconnect Solutions
Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for EP12SD1AV3PE
This table gives cross-reference parts and alternative options found for EP12SD1AV3PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP12SD1AV3PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP12SD1AV3SE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1AV3PE vs EP12SD1AV3SE |
EP12SD1AV3BE | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1AV3PE vs EP12SD1AV3BE |
EP12SD1AV3RE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EP12SD1AV3PE vs EP12SD1AV3RE |
EP12SD1AV3GE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EP12SD1AV3PE vs EP12SD1AV3GE |
EP12SD1AV3GE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1AV3PE vs EP12SD1AV3GE |
EP12SD1AV3RE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1AV3PE vs EP12SD1AV3RE |
EP12SD1AV3SE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EP12SD1AV3PE vs EP12SD1AV3SE |
EP12SD1AV3QE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EP12SD1AV3PE vs EP12SD1AV3QE |