Part Details for EP1C12Q240C6 by Altera Corporation
Overview of EP1C12Q240C6 by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1C12Q240C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Field-Programmable Gate Array, 12060 Cell, 240 Pin, Plastic, QFP | 1 |
|
$74.3540 | Buy Now |
Part Details for EP1C12Q240C6
EP1C12Q240C6 CAD Models
EP1C12Q240C6 Part Data Attributes
|
EP1C12Q240C6
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1C12Q240C6
Altera Corporation
Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 405 MHz | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1206 | |
Number of Inputs | 173 | |
Number of Logic Cells | 12060 | |
Number of Outputs | 173 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1206 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 32 mm |
Alternate Parts for EP1C12Q240C6
This table gives cross-reference parts and alternative options found for EP1C12Q240C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C12Q240C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1C12Q240C6ES | Field Programmable Gate Array, 12060 CLBs, 405MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 | Intel Corporation | EP1C12Q240C6 vs EP1C12Q240C6ES |
EP1C12Q240I6ES | Field Programmable Gate Array, 12060 CLBs, 405MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 | Intel Corporation | EP1C12Q240C6 vs EP1C12Q240I6ES |
EP1C12Q240C6ES | Field Programmable Gate Array, 12060 CLBs, 405MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 | Altera Corporation | EP1C12Q240C6 vs EP1C12Q240C6ES |
EP1C12Q240C6N | Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 | Intel Corporation | EP1C12Q240C6 vs EP1C12Q240C6N |
EP1C12Q240I6 | Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 | Intel Corporation | EP1C12Q240C6 vs EP1C12Q240I6 |
EP1C12Q240C6 | Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 | Intel Corporation | EP1C12Q240C6 vs EP1C12Q240C6 |
EP1C12Q240I6ES | Field Programmable Gate Array, 12060 CLBs, 405MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 | Altera Corporation | EP1C12Q240C6 vs EP1C12Q240I6ES |
EP1C12Q240C6N | Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 | Altera Corporation | EP1C12Q240C6 vs EP1C12Q240C6N |