Programmable Logic
EP1C12Q240C6N
Description: Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240

Overview of EP1C12Q240C6N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for EP1C12Q240C6N by Altera Corporation

Part # Manufacturer Description Stock Price Buy
ComSIT USA CYCLONE FPGA Field Programmable Gate Array, 405MHz, 12060-Cell, PQFP240 RoHS: Compliant Stock EU - 10
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for EP1C12Q240C6N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1C12Q240C6N by Altera Corporation

EP1C12Q240C6N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
QFP
Package Description
QFP-240
Pin Count
240
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
405 MHz
JESD-30 Code
S-PQFP-G240
JESD-609 Code
e3
Length
32 mm
Moisture Sensitivity Level
3
Number of CLBs
1206
Number of Inputs
173
Number of Logic Cells
12060
Number of Outputs
173
Number of Terminals
240
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1206 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP240,1.3SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
32 mm
Want to compare parts?
  1. EP1C12Q240C6N
    Altera Corporation
    Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
    VS

Alternate Parts for EP1C12Q240C6N

This table gives cross-reference parts and alternative options found for EP1C12Q240C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C12Q240C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1C12Q240C6ES Field Programmable Gate Array, 12060 CLBs, 405MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 Intel Corporation EP1C12Q240C6N vs EP1C12Q240C6ES
EP1C12Q240I6ES Field Programmable Gate Array, 12060 CLBs, 405MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 Intel Corporation EP1C12Q240C6N vs EP1C12Q240I6ES
EP1C12Q240C6ES Field Programmable Gate Array, 12060 CLBs, 405MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 Altera Corporation EP1C12Q240C6N vs EP1C12Q240C6ES
EP1C12Q240C6N Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Intel Corporation EP1C12Q240C6N vs EP1C12Q240C6N
EP1C12Q240I6 Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Intel Corporation EP1C12Q240C6N vs EP1C12Q240I6
EP1C12Q240C6 Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Intel Corporation EP1C12Q240C6N vs EP1C12Q240C6
EP1C12Q240I6ES Field Programmable Gate Array, 12060 CLBs, 405MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 Altera Corporation EP1C12Q240C6N vs EP1C12Q240I6ES
EP1C12Q240C6 Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Altera Corporation EP1C12Q240C6N vs EP1C12Q240C6
Part Number Description Manufacturer Compare
EP1C12Q240I6 Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Intel Corporation EP1C12Q240C6N vs EP1C12Q240I6
EP1C12Q240C8N Field Programmable Gate Array, 12060 CLBs, 275MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Altera Corporation EP1C12Q240C6N vs EP1C12Q240C8N
EP1C12Q240C6ES Field Programmable Gate Array, 12060 CLBs, 405MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 Intel Corporation EP1C12Q240C6N vs EP1C12Q240C6ES
EP1C12Q240I8ES Field Programmable Gate Array, 12060 CLBs, 275MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 Intel Corporation EP1C12Q240C6N vs EP1C12Q240I8ES
EP1C12Q240I8ES Field Programmable Gate Array, 12060 CLBs, 275MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 Altera Corporation EP1C12Q240C6N vs EP1C12Q240I8ES
EP1C12Q240I6ES Field Programmable Gate Array, 12060 CLBs, 405MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 Intel Corporation EP1C12Q240C6N vs EP1C12Q240I6ES
EP1C12Q240C8ES Field Programmable Gate Array, 12060 CLBs, 275MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 Intel Corporation EP1C12Q240C6N vs EP1C12Q240C8ES
EP1C12Q240C6 Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Intel Corporation EP1C12Q240C6N vs EP1C12Q240C6
EP1C12Q240I6ES Field Programmable Gate Array, 12060 CLBs, 405MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 Altera Corporation EP1C12Q240C6N vs EP1C12Q240I6ES
EP1C12Q240C6 Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Altera Corporation EP1C12Q240C6N vs EP1C12Q240C6

Related Parts for EP1C12Q240C6N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1C12Q240C6N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1C12Q240C6N by Altera Corporation

Select Manufacturer
Which Manufacturer of EP1C12Q240C6N would you like to use for your alert(s)?
  • Please alert me when EP1C12Q240C6N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1C12Q240C6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1C12Q240C6N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1C12Q240C6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1C12Q240C6N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1C12Q240C6N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: