EP2AGX45DF25C6
Description: Field Programmable Gate Array, 42959-Cell, CMOS, PBGA572,

Overview of EP2AGX45DF25C6 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

CAD Models for EP2AGX45DF25C6 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP2AGX45DF25C6 by Intel Corporation

EP2AGX45DF25C6
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B572
Number of Inputs
252
Number of Logic Cells
42959
Number of Outputs
252
Number of Terminals
572
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1805 CLBS
Package Body Material
PLASTIC
Package Code
BGA
Package Equivalence Code
BGA572,24X24,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max
0.93 V
Supply Voltage-Min
0.87 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. EP2AGX45DF25C6
    Intel Corporation
    Field Programmable Gate Array, 42959-Cell, CMOS, PBGA572,
    VS

Alternate Parts for EP2AGX45DF25C6

This table gives cross-reference parts and alternative options found for EP2AGX45DF25C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2AGX45DF25C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP2AGX45DF25C6N Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 Altera Corporation EP2AGX45DF25C6 vs EP2AGX45DF25C6N
EP2AGX45DF25C6N Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 Intel Corporation EP2AGX45DF25C6 vs EP2AGX45DF25C6N
EP2AGX45DF25C6 Field Programmable Gate Array, 42959-Cell, CMOS, PBGA572, Altera Corporation EP2AGX45DF25C6 vs EP2AGX45DF25C6
Part Number Description Manufacturer Compare
EP2AGX45DF25C6N Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 Altera Corporation EP2AGX45DF25C6 vs EP2AGX45DF25C6N
EP2AGX45DF25C4N Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 Altera Corporation EP2AGX45DF25C6 vs EP2AGX45DF25C4N
EP2AGX45DF25C5N Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 Intel Corporation EP2AGX45DF25C6 vs EP2AGX45DF25C5N
EP2AGX45DF25C5N Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 Altera Corporation EP2AGX45DF25C6 vs EP2AGX45DF25C5N
EP2AGX45DF25I5N Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 Intel Corporation EP2AGX45DF25C6 vs EP2AGX45DF25I5N
EP2AGX45DF25I3 Field Programmable Gate Array, Intel Corporation EP2AGX45DF25C6 vs EP2AGX45DF25I3
EP2AGX45DF25I3N Field Programmable Gate Array, 500MHz, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 Intel Corporation EP2AGX45DF25C6 vs EP2AGX45DF25I3N
EP2AGX45DF25C5 Field Programmable Gate Array, 42959-Cell, CMOS, PBGA572, Intel Corporation EP2AGX45DF25C6 vs EP2AGX45DF25C5
EP2AGX45DF25C4 Field Programmable Gate Array, 42959-Cell, CMOS, PBGA572, Intel Corporation EP2AGX45DF25C6 vs EP2AGX45DF25C4
EP2AGX45DF25C6N Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 Intel Corporation EP2AGX45DF25C6 vs EP2AGX45DF25C6N

Related Parts for EP2AGX45DF25C6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP2AGX45DF25C6 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP2AGX45DF25C6 by Intel Corporation

Select Manufacturer
Which Manufacturer of EP2AGX45DF25C6 would you like to use for your alert(s)?
  • Please alert me when EP2AGX45DF25C6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP2AGX45DF25C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP2AGX45DF25C6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP2AGX45DF25C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP2AGX45DF25C6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP2AGX45DF25C6 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: