Part Details for EP2C35F484C7ES by Intel Corporation
Overview of EP2C35F484C7ES by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for EP2C35F484C7ES
EP2C35F484C7ES CAD Models
EP2C35F484C7ES Part Data Attributes
|
EP2C35F484C7ES
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2C35F484C7ES
Intel Corporation
Field Programmable Gate Array, 2100 CLBs, CMOS, PBGA484, FBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Number of CLBs | 2100 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2100 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for EP2C35F484C7ES
This table gives cross-reference parts and alternative options found for EP2C35F484C7ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C35F484C7ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2C35F484I7N | Field Programmable Gate Array, 2100 CLBs, 33216-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 | Altera Corporation | EP2C35F484C7ES vs EP2C35F484I7N |
EP2C35F484I7N | Field Programmable Gate Array, 2100 CLBs, 33216-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 | Intel Corporation | EP2C35F484C7ES vs EP2C35F484I7N |
EP2C35F484C7ES | Field Programmable Gate Array, 2100 CLBs, CMOS, PBGA484, FBGA-484 | Altera Corporation | EP2C35F484C7ES vs EP2C35F484C7ES |
EP2C35F484I7 | Field Programmable Gate Array, 2100 CLBs, 33216-Cell, CMOS, PBGA484, FBGA-484 | Altera Corporation | EP2C35F484C7ES vs EP2C35F484I7 |
EP2C35F484C7 | Field Programmable Gate Array, 2076 CLBs, 450MHz, 33216-Cell, CMOS, PBGA484, FBGA-484 | Altera Corporation | EP2C35F484C7ES vs EP2C35F484C7 |
EP2C35F484C7N | Field Programmable Gate Array, 2076 CLBs, 450MHz, 33216-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 | Intel Corporation | EP2C35F484C7ES vs EP2C35F484C7N |
EP2C35F484C7N | Field Programmable Gate Array, 2076 CLBs, 450MHz, 33216-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 | Altera Corporation | EP2C35F484C7ES vs EP2C35F484C7N |