EP2C35F484I7N
Description: Field Programmable Gate Array, 2100 CLBs, 33216-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484

Overview of EP2C35F484I7N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for EP2C35F484I7N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP2C35F484I7N by Intel Corporation

EP2C35F484I7N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
LEAD FREE, FBGA-484
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO REQUIRES 3.3 SUPPLY
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e1
Length
23 mm
Number of CLBs
2100
Number of Inputs
322
Number of Logic Cells
33216
Number of Outputs
306
Number of Terminals
484
Organization
2100 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.25 V
Supply Voltage-Min
1.15 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
23 mm
Want to compare parts?
  1. EP2C35F484I7N
    Intel Corporation
    Field Programmable Gate Array, 2100 CLBs, 33216-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484
    VS

Alternate Parts for EP2C35F484I7N

This table gives cross-reference parts and alternative options found for EP2C35F484I7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C35F484I7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP2C35F484I7N Field Programmable Gate Array, 2100 CLBs, 33216-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Altera Corporation EP2C35F484I7N vs EP2C35F484I7N
EP2C35F484C7ES Field Programmable Gate Array, 2100 CLBs, CMOS, PBGA484, FBGA-484 Altera Corporation EP2C35F484I7N vs EP2C35F484C7ES
EP2C35F484I7 Field Programmable Gate Array, 2100 CLBs, 33216-Cell, CMOS, PBGA484, FBGA-484 Altera Corporation EP2C35F484I7N vs EP2C35F484I7
EP2C35F484C7ES Field Programmable Gate Array, 2100 CLBs, CMOS, PBGA484, FBGA-484 Intel Corporation EP2C35F484I7N vs EP2C35F484C7ES
EP2C35F484C7 Field Programmable Gate Array, 2076 CLBs, 450MHz, 33216-Cell, CMOS, PBGA484, FBGA-484 Altera Corporation EP2C35F484I7N vs EP2C35F484C7
EP2C35F484C7N Field Programmable Gate Array, 2076 CLBs, 450MHz, 33216-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Intel Corporation EP2C35F484I7N vs EP2C35F484C7N
EP2C35F484C7N Field Programmable Gate Array, 2076 CLBs, 450MHz, 33216-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Altera Corporation EP2C35F484I7N vs EP2C35F484C7N
Part Number Description Manufacturer Compare
EP2C35U484I7N Field Programmable Gate Array, 2100 CLBs, 33216-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Intel Corporation EP2C35F484I7N vs EP2C35U484I7N
EP2C35F484C7N Field Programmable Gate Array, 2076 CLBs, 450MHz, 33216-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Intel Corporation EP2C35F484I7N vs EP2C35F484C7N
EP2C35F484C7 Field Programmable Gate Array, 2076 CLBs, 450MHz, 33216-Cell, CMOS, PBGA484, FBGA-484 Altera Corporation EP2C35F484I7N vs EP2C35F484C7
EP2C35U484I6 Field Programmable Gate Array, 2100 CLBs, 33216-Cell, CMOS, PBGA484, FBGA-484 Altera Corporation EP2C35F484I7N vs EP2C35U484I6
EP2C35F484I6N Field Programmable Gate Array, 2100 CLBs, 33216-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Altera Corporation EP2C35F484I7N vs EP2C35F484I6N
EP2C35U484C7N Field Programmable Gate Array, 2076 CLBs, 450MHz, 33216-Cell, CMOS, PBGA484, LEAD FREE, UBGA-484 Altera Corporation EP2C35F484I7N vs EP2C35U484C7N
EP2C35F484C8ES Field Programmable Gate Array, 2100 CLBs, CMOS, PBGA484, FBGA-484 Intel Corporation EP2C35F484I7N vs EP2C35F484C8ES
EP2C35F484C6 Field Programmable Gate Array, 2076 CLBs, 500MHz, 33216-Cell, CMOS, PBGA484, FBGA-484 Intel Corporation EP2C35F484I7N vs EP2C35F484C6
EP2C35F484I7N Field Programmable Gate Array, 2100 CLBs, 33216-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Altera Corporation EP2C35F484I7N vs EP2C35F484I7N
EP2C35F484C7ES Field Programmable Gate Array, 2100 CLBs, CMOS, PBGA484, FBGA-484 Altera Corporation EP2C35F484I7N vs EP2C35F484C7ES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP2C35F484I7N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP2C35F484I7N by Intel Corporation

Select Manufacturer
Which Manufacturer of EP2C35F484I7N would you like to use for your alert(s)?
  • Please alert me when EP2C35F484I7N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP2C35F484I7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP2C35F484I7N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP2C35F484I7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP2C35F484I7N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP2C35F484I7N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: