Part Details for EP2SGX130GF40C4NES by Altera Corporation
Results Overview of EP2SGX130GF40C4NES by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2SGX130GF40C4NES Information
EP2SGX130GF40C4NES by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP2SGX130GF40C4NES
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | FieldProgrammableGateArray,7047CLBs,CMOS,PBGA40 | 593 |
|
RFQ |
US Tariff Estimator: EP2SGX130GF40C4NES by Altera Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP2SGX130GF40C4NES
EP2SGX130GF40C4NES Part Data Attributes
|
|
EP2SGX130GF40C4NES
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2SGX130GF40C4NES
Altera Corporation
Field Programmable Gate Array, 7047 CLBs, CMOS, PBGA40
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | PGA | |
| Package Description | Bga, | |
| Pin Count | 40 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PBGA-B40 | |
| JESD-609 Code | e1 | |
| Number of CLBs | 7047 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 7047 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Position | Bottom |