EP2SGX60EF1152C5
Description: Field Programmable Gate Array, 60440 CLBs, 640MHz, 60440-Cell, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152

Overview of EP2SGX60EF1152C5 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EP2SGX60EF1152C5 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # EP2SGX60EF1152C5
Avnet Americas FPGA Stratix II GX Family 60440 Cells 609.76MHz 1.2V 1152-Pin FC-FBGA - Trays (Alt: EP2SGX60EF1152C5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 63 Partner Stock
  • 1 $1,001.7300
  • 25 $934.9500
  • 25 $981.6900
  • 100 $896.7900
  • 1,000 $810.9200
$810.9200 / $1,001.7300 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks 5 Stock,274 Available
  • 1 $1,415.1500
  • 5 $1,314.7200
  • 10 $1,214.2900
  • 24 $1,113.8600
$1,113.8600 / $1,415.1500 Buy Now

CAD Models for EP2SGX60EF1152C5 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP2SGX60EF1152C5 by Intel Corporation

EP2SGX60EF1152C5
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
MS-034AAR-1, FBGA-1152
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Intel
Clock Frequency-Max
640 MHz
Combinatorial Delay of a CLB-Max
5.962 ns
JESD-30 Code
S-PBGA-B1152
JESD-609 Code
e0
Length
35 mm
Moisture Sensitivity Level
3
Number of CLBs
60440
Number of Inputs
534
Number of Logic Cells
60440
Number of Outputs
534
Number of Terminals
1152
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
60440 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1152,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
1.25 V
Supply Voltage-Min
1.15 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
35 mm
Want to compare parts?
  1. EP2SGX60EF1152C5
    Intel Corporation
    Field Programmable Gate Array, 60440 CLBs, 640MHz, 60440-Cell, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152
    VS

Alternate Parts for EP2SGX60EF1152C5

This table gives cross-reference parts and alternative options found for EP2SGX60EF1152C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2SGX60EF1152C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP2SGX60EF1152I5N Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA1152, 35 X 35 MM, 1 MM PITCH, LEAD FREE, FBGA-1152 Altera Corporation EP2SGX60EF1152C5 vs EP2SGX60EF1152I5N
EP2SGX60EF1152I5 Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA1152, 35 X 35 MM, 1 MM PITCH, FBGA-1152 Intel Corporation EP2SGX60EF1152C5 vs EP2SGX60EF1152I5
EP2SGX60EF1152I5 Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA1152, 35 X 35 MM, 1 MM PITCH, FBGA-1152 Altera Corporation EP2SGX60EF1152C5 vs EP2SGX60EF1152I5
EP2SGX60EF1152C5N Field Programmable Gate Array, 60440 CLBs, 640MHz, 60440-Cell, CMOS, PBGA1152, LEAD FREE, MS-034AAR-1, FBGA-1152 Intel Corporation EP2SGX60EF1152C5 vs EP2SGX60EF1152C5N
Part Number Description Manufacturer Compare
EP2SGX60EF1152I5 Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA1152, 35 X 35 MM, 1 MM PITCH, FBGA-1152 Altera Corporation EP2SGX60EF1152C5 vs EP2SGX60EF1152I5
EP2SGX60EF1152I5N Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA1152, 35 X 35 MM, 1 MM PITCH, LEAD FREE, FBGA-1152 Altera Corporation EP2SGX60EF1152C5 vs EP2SGX60EF1152I5N
EP2SGX60EF1152C5 Field Programmable Gate Array, 60440 CLBs, 640MHz, 60440-Cell, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152 Altera Corporation EP2SGX60EF1152C5 vs EP2SGX60EF1152C5
EP2SGX60EF1152C5N Field Programmable Gate Array, 60440 CLBs, 640MHz, 60440-Cell, CMOS, PBGA1152, LEAD FREE, MS-034AAR-1, FBGA-1152 Intel Corporation EP2SGX60EF1152C5 vs EP2SGX60EF1152C5N
EP2SGX60EF1152I5 Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA1152, 35 X 35 MM, 1 MM PITCH, FBGA-1152 Intel Corporation EP2SGX60EF1152C5 vs EP2SGX60EF1152I5

Related Parts for EP2SGX60EF1152C5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP2SGX60EF1152C5 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP2SGX60EF1152C5 by Intel Corporation

Select Manufacturer
Which Manufacturer of EP2SGX60EF1152C5 would you like to use for your alert(s)?
  • Please alert me when EP2SGX60EF1152C5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP2SGX60EF1152C5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP2SGX60EF1152C5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP2SGX60EF1152C5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP2SGX60EF1152C5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP2SGX60EF1152C5 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: