Filter Your Search
1 - 4 of 4 results
|
EP2SGX60EF1152C5N
Intel Corporation
|
$1,104.0024 | Yes | Obsolete | 1.2 V | 534 | 534 | 60440 | 60440 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 60440 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | INTEL CORP | LEAD FREE, MS-034AAR-1, FBGA-1152 | compliant | 8542.39.00.01 | ||||||
|
EP2SGX60EF1152C5
Intel Corporation
|
$1,214.4009 | No | Obsolete | 1.2 V | 534 | 534 | 60440 | 60440 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 60440 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B1152 | Not Qualified | e0 | 3 | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | INTEL CORP | MS-034AAR-1, FBGA-1152 | compliant | 8542.39.00.01 | Intel | |||||
|
EP2SGX60EF1152C5
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 534 | 534 | 60440 | 60440 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 60440 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B1152 | Not Qualified | e0 | 3 | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ALTERA CORP | MS-034AAR-1, FBGA-1152 | compliant | 8542.39.00.01 | Intel | BGA | 1152 | ||
|
EP2SGX60EF1152C5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 534 | 534 | 60440 | 60440 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 60440 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ALTERA CORP | LEAD FREE, MS-034AAR-1, FBGA-1152 | compliant | 8542.39.00.01 | BGA | 1152 |