Part Details for EP3C120F484C7 by Altera Corporation
Results Overview of EP3C120F484C7 by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3C120F484C7 Information
EP3C120F484C7 by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP3C120F484C7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
544-2390-ND
|
DigiKey | IC FPGA 283 I/O 484FBGA Min Qty: 60 Lead time: 33 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,220.4088 | Buy Now |
|
DISTI #
989-EP3C120F484C7
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Not Compliant | 0 |
|
$1,252.8000 | Order Now |
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
|
Chip Stock | FieldProgrammableGateArray,119088CLBs,472.5MHz,119088-Cell,CMOS,PBGA484 | 707 |
|
RFQ |
US Tariff Estimator: EP3C120F484C7 by Altera Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP3C120F484C7
EP3C120F484C7 Part Data Attributes
|
|
EP3C120F484C7
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C120F484C7
Altera Corporation
Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga484,22x22,40 | |
| Pin Count | 484 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 472.5 Mhz | |
| JESD-30 Code | S-PBGA-B484 | |
| JESD-609 Code | e0 | |
| Length | 23 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 119088 | |
| Number of Inputs | 283 | |
| Number of Logic Cells | 119088 | |
| Number of Outputs | 283 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 119088 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA484,22X22,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 220 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.4 Mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 23 Mm |
Alternate Parts for EP3C120F484C7
This table gives cross-reference parts and alternative options found for EP3C120F484C7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C120F484C7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EP3C120F484C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP3C120F484C7 vs EP3C120F484C7 |
| EP3C120F484C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | EP3C120F484C7 vs EP3C120F484C7N |
EP3C120F484C7 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP3C120F484C7 is 500 MHz, but it depends on the specific application and design constraints.
-
To implement a DDR3 memory interface on the EP3C120F484C7, you need to use the Altera UniPHY IP core, which provides a complete DDR3 interface solution. You can find more information in the Altera DDR3 SDRAM Controller IP Core User Guide.
-
The power consumption of the EP3C120F484C7 depends on the specific application, clock frequency, and design constraints. However, according to the datasheet, the typical power consumption is around 1.2W at 500 MHz. You can use the Altera PowerPlay Early Power Estimator (EPE) tool to get a more accurate estimate.
-
Yes, the EP3C120F484C7 is suitable for high-reliability applications. It has a number of features that support high reliability, including error correction, single-event upset (SEU) mitigation, and built-in self-test (BIST). Additionally, Altera provides a number of tools and resources to help you design and verify high-reliability systems.
-
Altera provides a number of tools and resources to help you debug and test the EP3C120F484C7, including the Quartus II development software, the SignalTap II embedded logic analyzer, and the System Console. You can also use third-party tools and equipment, such as logic analyzers and oscilloscopes.