Part Details for EP3C120F484C8N by Altera Corporation
Results Overview of EP3C120F484C8N by Altera Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3C120F484C8N Information
EP3C120F484C8N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP3C120F484C8N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
544-2389-ND
|
DigiKey | IC FPGA 283 I/O 484FBGA Min Qty: 60 Lead time: 33 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,017.8845 | Buy Now |
|
DISTI #
989-EP3C120F484C8N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 0 |
|
$1,044.8700 | Order Now |
|
DISTI #
84939388
|
Verical | FPGA Cyclone® IIIFamily 119088Cells 402MHz 1.2V 484-Pin FBGA Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2431 | Americas - 60 |
|
$2,112.2966 | Buy Now |
|
|
Chip Stock | FPGACyclone®IIIFamily119088Cells402MHz65nmTechnology1.2V484-PinFBGA | 425 |
|
RFQ | |
|
|
Vyrian | Programmable ICs | 7217 |
|
RFQ | |
|
|
Win Source Electronics | FPGA Cyclone® III Family 119088 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA / IC FPGA 283 I/O 484FBGA | 300 |
|
$125.1250 / $144.3750 | Buy Now |
US Tariff Estimator: EP3C120F484C8N by Altera Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP3C120F484C8N
EP3C120F484C8N Part Data Attributes
|
|
EP3C120F484C8N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C120F484C8N
Altera Corporation
Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga484,22x22,40 | |
| Pin Count | 484 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 472.5 Mhz | |
| JESD-30 Code | R-PBGA-B484 | |
| JESD-609 Code | e1 | |
| Length | 23 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 119088 | |
| Number of Inputs | 283 | |
| Number of Logic Cells | 119088 | |
| Number of Outputs | 283 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 119088 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA484,22X22,40 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.6 Mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 23 Mm |
Alternate Parts for EP3C120F484C8N
This table gives cross-reference parts and alternative options found for EP3C120F484C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C120F484C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EP3C120F484C8NES | Intel Corporation | Check for Price | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | EP3C120F484C8N vs EP3C120F484C8NES |
| EP3C120F484C8 | Altera Corporation | Check for Price | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP3C120F484C8N vs EP3C120F484C8 |
| EP3C120F484C8N | Intel Corporation | Check for Price | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | EP3C120F484C8N vs EP3C120F484C8N |
| EP3C120F484C8NES | Altera Corporation | Check for Price | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | EP3C120F484C8N vs EP3C120F484C8NES |
| EP3C120F484I7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | EP3C120F484C8N vs EP3C120F484I7N |
| EP3C120F484C7ES | Altera Corporation | Check for Price | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, FBGA-484 | EP3C120F484C8N vs EP3C120F484C7ES |
| EP3C120F484C8 | Intel Corporation | Check for Price | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP3C120F484C8N vs EP3C120F484C8 |
| EP3C120F484I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP3C120F484C8N vs EP3C120F484I7 |
| EP3C120F484I7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP3C120F484C8N vs EP3C120F484I7 |
| EP3C120F484C7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP3C120F484C8N vs EP3C120F484C7 |
EP3C120F484C8N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP3C120F484C8N is 500 MHz.
-
The EP3C120F484C8N has 120,000 LEs.
-
The EP3C120F484C8N has 4,608 Kbits of RAM.
-
Yes, the EP3C120F484C8N supports partial reconfiguration, allowing for dynamic reconfiguration of the FPGA.
-
The typical power consumption of the EP3C120F484C8N is around 1.2W, but this can vary depending on the specific application and usage.