Part Details for EP3C5E144C8N by Intel Corporation
Results Overview of EP3C5E144C8N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3C5E144C8N Information
EP3C5E144C8N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP3C5E144C8N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 246 |
|
$23.1400 / $28.3200 | Buy Now |
US Tariff Estimator: EP3C5E144C8N by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP3C5E144C8N
EP3C5E144C8N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EP3C5E144C8N Part Data Attributes
|
|
EP3C5E144C8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C5E144C8N
Intel Corporation
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp144,.87sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 472.5 Mhz | |
| JESD-30 Code | R-PQFP-G144 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 5136 | |
| Number of Inputs | 94 | |
| Number of Logic Cells | 5136 | |
| Number of Outputs | 94 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 5136 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack, Heat Sink/Slug, Low Profile, Fine Pitch | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 20 Mm |
Alternate Parts for EP3C5E144C8N
This table gives cross-reference parts and alternative options found for EP3C5E144C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C5E144C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EP3C5E144C8 | Intel Corporation | Check for Price | Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144 | EP3C5E144C8N vs EP3C5E144C8 |
| EP3C5E144C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144 | EP3C5E144C8N vs EP3C5E144C7N |
| EP3C5E144I7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144 | EP3C5E144C8N vs EP3C5E144I7N |
| EP3C5E144I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144 | EP3C5E144C8N vs EP3C5E144I7 |
EP3C5E144C8N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EP3C5E144C8N is -40°C to 100°C.
-
To implement a clock tree in the EP3C5E144C8N, use the Quartus II software to create a clock network that meets the device's clocking requirements. The software will help you optimize the clock tree for your specific design.
-
The maximum frequency of the EP3C5E144C8N depends on the specific application and design. However, the device can operate at frequencies up to 500 MHz.
-
To optimize power consumption in the EP3C5E144C8N, use the Quartus II software to analyze and optimize your design for power consumption. You can also use power-saving features such as clock gating and dynamic voltage and frequency scaling.
-
The maximum current rating for the EP3C5E144C8N is 1.5 A for the core voltage (VCC) and 1.5 A for the auxiliary voltage (VCCAUX).