Part Details for EP4CE30F29I7N by Intel Corporation
Results Overview of EP4CE30F29I7N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CE30F29I7N Information
EP4CE30F29I7N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: EP4CE30F29I7N by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP4CE30F29I7N
EP4CE30F29I7N Part Data Attributes
|
|
EP4CE30F29I7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE30F29I7N
Intel Corporation
Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 29 X 29 Mm, 1 Mm Pitch, Lead Free, Fbga-780 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 472.5 Mhz | |
| JESD-30 Code | S-PBGA-B780 | |
| JESD-609 Code | e1 | |
| Length | 29 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 1803 | |
| Number of Inputs | 535 | |
| Number of Logic Cells | 28848 | |
| Number of Outputs | 535 | |
| Number of Terminals | 780 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1803 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA780,28X28,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.4 Mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 29 Mm |
Alternate Parts for EP4CE30F29I7N
This table gives cross-reference parts and alternative options found for EP4CE30F29I7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE30F29I7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EP4CE30F29C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP4CE30F29I7N vs EP4CE30F29C7N |
| EP4CE30F29I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP4CE30F29I7N vs EP4CE30F29I7 |
| EP4CE30F29I7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP4CE30F29I7N vs EP4CE30F29I7 |
EP4CE30F29I7N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EP4CE30F29I7N is -40°C to 100°C.
-
To implement a CDC in the EP4CE30F29I7N, use a synchronizer circuit or a FIFO-based CDC to ensure data integrity and prevent metastability issues.
-
The maximum frequency supported by the EP4CE30F29I7N is 500 MHz.
-
To optimize power consumption in the EP4CE30F29I7N, use power-aware design techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The EP4CE30F29I7N has a total of 29,200 logic elements (LEs) available.