Part Details for EP610PC-35 by Texas Instruments
Overview of EP610PC-35 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP610PC-35
EP610PC-35 CAD Models
EP610PC-35 Part Data Attributes
|
EP610PC-35
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
EP610PC-35
Texas Instruments
OT PLD, 37ns, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ZERO STANDBY FUNCTION; 16 MACROCELLS WITH CONFIGURABLE I/O | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 28.6 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 16 | |
Number of Inputs | 20 | |
Number of Outputs | 16 | |
Number of Product Terms | 160 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 37 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EP610PC-35
This table gives cross-reference parts and alternative options found for EP610PC-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP610PC-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8947601LA | UV PLD, 37ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | Intel Corporation | EP610PC-35 vs 5962-8947601LA |
5962-8947601LX | UV PLD, 37ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | EP610PC-35 vs 5962-8947601LX |
5962-8947601LX | UV PLD, 37ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | Intel Corporation | EP610PC-35 vs 5962-8947601LX |
EP610DC-35 | UV PLD, 37ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | EP610PC-35 vs EP610DC-35 |
EP610PI-35 | OT PLD, 37ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Altera Corporation | EP610PC-35 vs EP610PI-35 |