Part Details for 5962-8947601LA by Altera Corporation
Overview of 5962-8947601LA by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5962-8947601LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple EPLD, Programmable Array Logic, 24 Pin, Ceramic, DIP | 5 |
|
$380.9000 / $439.5000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 24 Pin, Ceramic, DIP | 1 |
|
$349.0417 | Buy Now |
Part Details for 5962-8947601LA
5962-8947601LA CAD Models
5962-8947601LA Part Data Attributes:
|
5962-8947601LA
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8947601LA
Altera Corporation
UV PLD, 37ns, CMOS, CDIP24, WINDOWED, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 37 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8947601LA
This table gives cross-reference parts and alternative options found for 5962-8947601LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8947601LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP610DI-35 | UV PLD, 37ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | 5962-8947601LA vs EP610DI-35 |
EP610DC-35 | UV PLD, 37ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | 5962-8947601LA vs EP610DC-35 |
5962-8947601LX | UV PLD, 37ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | Intel Corporation | 5962-8947601LA vs 5962-8947601LX |
5962-8947601LA | UV PLD, 37ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | Intel Corporation | 5962-8947601LA vs 5962-8947601LA |
5962-8947601LX | UV PLD, 37ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | 5962-8947601LA vs 5962-8947601LX |
EP610PC-35 | OT PLD, 37ns, PDIP24 | Texas Instruments | 5962-8947601LA vs EP610PC-35 |
EP610DC-35 | UV PLD, 37ns, CDIP24 | Texas Instruments | 5962-8947601LA vs EP610DC-35 |