There are no models available for this part yet.
Overview of EP8303-RC by PCA Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EP8303-RC by PCA Electronics Inc
Part Data Attributes for EP8303-RC by PCA Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PCA ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MAX RISE TIME CAPTURED
|
Family
|
8303
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e3
|
Logic IC Type
|
ACTIVE DELAY LINE
|
Moisture Sensitivity Level
|
4
|
Number of Functions
|
1
|
Number of Taps/Steps
|
10
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Delay Line
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
6.35 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Delay-Nom (td)
|
150 ns
|
Width
|
7.62 mm
|
Alternate Parts for EP8303-RC
This table gives cross-reference parts and alternative options found for EP8303-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP8303-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1410175NSER | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, CDIP14, CERAMIC, DIP-14 | RCD Components Inc | EP8303-RC vs A1410175NSER |
A141060NS | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, PDIP14, PLASTIC, DIP-14 | RCD Components Inc | EP8303-RC vs A141060NS |
A141039-100NS-BW | Active Delay Line, 1-Func, 10-Tap, True Output, PDIP14, ROHS COMPLIANT, DIP-14 | RCD Components Inc | EP8303-RC vs A141039-100NS-BW |
A141039-100NS-BQ | Active Delay Line, 1-Func, 10-Tap, True Output, PDIP14, DIP-14 | RCD Components Inc | EP8303-RC vs A141039-100NS-BQ |
A1410150NSER | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, PDIP14, PLASTIC, DIP-14 | RCD Components Inc | EP8303-RC vs A1410150NSER |
A141039-40NS-BW | Active Delay Line, 1-Func, 10-Tap, PDIP14, DIP-14 | RCD Components Inc | EP8303-RC vs A141039-40NS-BW |
A1410T-25NS-BQ | Active Delay Line, 1-Func, 10-Tap, True Output, PDIP14, DIP-14 | RCD Components Inc | EP8303-RC vs A1410T-25NS-BQ |
A1410ER-350NS-BW | Active Delay Line, 1-Func, 10-Tap, CDIP14, DIP-14 | RCD Components Inc | EP8303-RC vs A1410ER-350NS-BW |
A1410250NSER | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, CDIP14, CERAMIC, DIP-14 | RCD Components Inc | EP8303-RC vs A1410250NSER |
A141039-50NS-BW | Active Delay Line, 1-Func, 10-Tap, PDIP14, DIP-14 | RCD Components Inc | EP8303-RC vs A141039-50NS-BW |