Part Details for EPB5033 by PCA Electronics Inc
Overview of EPB5033 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPB5033
EPB5033 CAD Models
EPB5033 Part Data Attributes
|
EPB5033
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPB5033
PCA Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DESIGNED FOR USE WITH ALCATEL MTK-20131 | |
Height | 12.7 mm | |
Length | 24.13 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 26.67 mm |