Part Details for EPC2038ENGR by Efficient Power Conversion
Overview of EPC2038ENGR by Efficient Power Conversion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPC2038ENGR
EPC2038ENGR CAD Models
EPC2038ENGR Part Data Attributes
|
EPC2038ENGR
Efficient Power Conversion
Buy Now
Datasheet
|
Compare Parts:
EPC2038ENGR
Efficient Power Conversion
Small Signal Field-Effect Transistor, 0.5A I(D), 100V, 1-Element, N-Channel, Gallium Nitride, Metal-oxide Semiconductor FET, 0.90 X 0.90 MM, HALOGEN FREE AND ROHS COMPLIANT, DIE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EFFICIENT POWER CONVERSION CORP | |
Package Description | UNCASED CHIP, S-XXUC-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 2.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XXUC-X4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | GALLIUM NITRIDE |
Alternate Parts for EPC2038ENGR
This table gives cross-reference parts and alternative options found for EPC2038ENGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC2038ENGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMN10A07FTC | Small Signal Field-Effect Transistor, 0.7A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | EPC2038ENGR vs ZXMN10A07FTC |
ZXMN10A07FTA | Small Signal Field-Effect Transistor, 0.7A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | EPC2038ENGR vs ZXMN10A07FTA |