Part Details for EPC2040 by Efficient Power Conversion
Overview of EPC2040 by Efficient Power Conversion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPC2040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
917-1153-1-ND
|
DigiKey | GANFET NCH 15V 3.4A DIE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82463 In Stock |
|
$0.4383 / $1.1700 | Buy Now |
Part Details for EPC2040
EPC2040 CAD Models
EPC2040 Part Data Attributes:
|
EPC2040
Efficient Power Conversion
Buy Now
Datasheet
|
Compare Parts:
EPC2040
Efficient Power Conversion
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EFFICIENT POWER CONVERSION CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Efficient Power Conversion |