Part Details for EPC7014UBC by Micross Components
Overview of EPC7014UBC by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for EPC7014UBC
EPC7014UBC CAD Models
EPC7014UBC Part Data Attributes:
|
EPC7014UBC
Micross Components
Buy Now
Datasheet
|
Compare Parts:
EPC7014UBC
Micross Components
Small Signal Field-Effect Transistor, 1A I(D), 60V, 1-Element, N-Channel, Gallium Nitride, High Electron Mobility FET,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.58 Ω | |
FET Technology | HIGH ELECTRON MOBILITY | |
Feedback Cap-Max (Crss) | 0.1 pF | |
JESD-30 Code | R-PDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | MIL-STD-750 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | GALLIUM NITRIDE |