Part Details for EPF10K100EQC240-3N by Altera Corporation
Results Overview of EPF10K100EQC240-3N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPF10K100EQC240-3N Information
EPF10K100EQC240-3N by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPF10K100EQC240-3N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | FPGAFLEX10KEFamily100KGates4992Cells200MHzCMOSTechnology2.5V240-PinPQFP | 1045 |
|
RFQ | |
|
|
Vyrian | Programmable ICs | 5690 |
|
RFQ |
US Tariff Estimator: EPF10K100EQC240-3N by Altera Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EPF10K100EQC240-3N
EPF10K100EQC240-3N Part Data Attributes
|
|
EPF10K100EQC240-3N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPF10K100EQC240-3N
Altera Corporation
Loadable PLD, 0.7ns, CMOS, PQFP240
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFP | |
| Package Description | Fqfp, Qfp240,1.3sq,20 | |
| Pin Count | 240 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | 4992 Logic Elements | |
| Clock Frequency-Max | 140 Mhz | |
| JESD-30 Code | S-PQFP-G240 | |
| JESD-609 Code | e3 | |
| Length | 32 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 189 | |
| Number of Inputs | 189 | |
| Number of Logic Cells | 4992 | |
| Number of Outputs | 189 | |
| Number of Terminals | 240 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 189 I/O | |
| Output Function | Mixed | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FQFP | |
| Package Equivalence Code | QFP240,1.3SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Fine Pitch | |
| Programmable Logic Type | Loadable Pld | |
| Propagation Delay | 0.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.1 Mm | |
| Supply Voltage-Max | 2.625 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 32 Mm |
Alternate Parts for EPF10K100EQC240-3N
This table gives cross-reference parts and alternative options found for EPF10K100EQC240-3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF10K100EQC240-3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EPF10K100EQC240-3 | Intel Corporation | Check for Price | Loadable PLD, 0.7ns, CMOS, PQFP240 | EPF10K100EQC240-3N vs EPF10K100EQC240-3 |
EPF10K100EQC240-3N Frequently Asked Questions (FAQ)
-
The EPF10K100EQC240-3N has an industrial temperature range of -40°C to 100°C, making it suitable for use in a wide range of applications.
-
The EPF10K100EQC240-3N has a dedicated clock tree network that can be implemented using the Quartus II development software. The clock tree can be customized to meet specific design requirements.
-
The maximum frequency achievable with the EPF10K100EQC240-3N depends on the specific design and implementation. However, Altera's documentation suggests that frequencies up to 300 MHz can be achieved with this device.
-
The I/O banks of the EPF10K100EQC240-3N can be configured using the Quartus II development software. The software allows designers to specify the I/O standard, voltage, and other parameters for each bank.
-
The power consumption of the EPF10K100EQC240-3N depends on the specific design and implementation. However, Altera provides power estimation tools and documentation that can help designers estimate power consumption based on their design requirements.