Programmable Logic
EPF10K10TI144-4N
Description: Loadable PLD, 0.6ns, CMOS, PQFP144, TQFP-144

Overview of EPF10K10TI144-4N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for EPF10K10TI144-4N by Altera Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   60
RFQ
Quest Components   48
  • 1 $81.6000
  • 15 $69.3600
  • 30 $65.2800
$65.2800 / $81.6000 Buy Now
Chip 1 Exchange INSTOCK 109
RFQ
Win Source Electronics FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP / IC FPGA 102 I/O 144TQFP 4200
  • 1 $56.5220
  • 3 $46.3770
  • 4 $44.9280
  • 5 $43.4790
  • 6 $42.0290
  • 8 $37.6820
$37.6820 / $56.5220 Buy Now

CAD Models for EPF10K10TI144-4N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EPF10K10TI144-4N by Altera Corporation

EPF10K10TI144-4N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
QFP
Package Description
TQFP-144
Pin Count
144
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
Number of I/O Lines
102
Number of Inputs
102
Number of Logic Cells
576
Number of Outputs
102
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4 DEDICATED INPUTS, 102 I/O
Output Function
REGISTERED
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
LOADABLE PLD
Propagation Delay
0.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
Want to compare parts?
  1. EPF10K10TI144-4N
    Altera Corporation
    Loadable PLD, 0.6ns, CMOS, PQFP144, TQFP-144
    VS

Alternate Parts for EPF10K10TI144-4N

This table gives cross-reference parts and alternative options found for EPF10K10TI144-4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF10K10TI144-4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPF10K10TI144-4 Loadable PLD, 0.6ns, CMOS, PQFP144, TQFP-144 Altera Corporation EPF10K10TI144-4N vs EPF10K10TI144-4
EPF10K10TC144-4N Loadable PLD, 0.6ns, CMOS, PQFP144, TQFP-144 Intel Corporation EPF10K10TI144-4N vs EPF10K10TC144-4N
EPF10K10TC144-4 Loadable PLD, 0.6ns, CMOS, PQFP144, TQFP-144 Intel Corporation EPF10K10TI144-4N vs EPF10K10TC144-4
EPF10K10TC144-4N Loadable PLD, 0.6ns, CMOS, PQFP144, TQFP-144 Altera Corporation EPF10K10TI144-4N vs EPF10K10TC144-4N
Part Number Description Manufacturer Compare
EPF10K10TI144-4 Loadable PLD, 0.6ns, CMOS, PQFP144, TQFP-144 Altera Corporation EPF10K10TI144-4N vs EPF10K10TI144-4
EPF10K10TC144-3N Loadable PLD, 0.5ns, CMOS, PQFP144, TQFP-144 Intel Corporation EPF10K10TI144-4N vs EPF10K10TC144-3N
EPF10K10TC144-4N Loadable PLD, 0.6ns, CMOS, PQFP144, TQFP-144 Intel Corporation EPF10K10TI144-4N vs EPF10K10TC144-4N
EPF10K20TI144-4 Loadable PLD, 0.6ns, CMOS, PQFP144, TQFP-144 Intel Corporation EPF10K10TI144-4N vs EPF10K20TI144-4
EPF10K10TC144-3 Loadable PLD, 0.5ns, CMOS, PQFP144, TQFP-144 Altera Corporation EPF10K10TI144-4N vs EPF10K10TC144-3
EPF10K10TC144-3N Loadable PLD, 0.5ns, CMOS, PQFP144, TQFP-144 Altera Corporation EPF10K10TI144-4N vs EPF10K10TC144-3N
EPF10K20TC144-4 Loadable PLD, 0.6ns, CMOS, PQFP144, TQFP-144 Intel Corporation EPF10K10TI144-4N vs EPF10K20TC144-4
EPF10K20TC144-3N Loadable PLD, 0.5ns, CMOS, PQFP144, TQFP-144 Intel Corporation EPF10K10TI144-4N vs EPF10K20TC144-3N
EPF10K10TC144-4N Loadable PLD, 0.6ns, CMOS, PQFP144, TQFP-144 Altera Corporation EPF10K10TI144-4N vs EPF10K10TC144-4N

Related Parts for EPF10K10TI144-4N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPF10K10TI144-4N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPF10K10TI144-4N by Altera Corporation

Select Manufacturer
Which Manufacturer of EPF10K10TI144-4N would you like to use for your alert(s)?
  • Please alert me when EPF10K10TI144-4N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPF10K10TI144-4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPF10K10TI144-4N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPF10K10TI144-4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPF10K10TI144-4N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPF10K10TI144-4N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: