Parametric results for: EPF10K10TI144-4N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epf10k10ti1444n
Select parts from the table below to compare.
Compare
Compare
EPF10K10TI144-4N
Altera Corporation
$59.8230 Yes Yes Transferred 5 V 600 ps 102 102 576 4 102 LOADABLE PLD INDUSTRIAL SQUARE CMOS 4 DEDICATED INPUTS, 102 I/O REGISTERED 5.25 V 4.75 V S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP TQFP-144 144 unknown 8542.39.00.01 Intel
EPF10K10TI144-4N
Intel Corporation
Check for Price Yes Obsolete 5 V 600 ps 102 102 576 4 102 LOADABLE PLD INDUSTRIAL SQUARE CMOS 4 DEDICATED INPUTS, 102 I/O REGISTERED 5.25 V 4.75 V S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm INTEL CORP TQFP-144 compliant 8542.39.00.01 Intel