Part Details for EPL2014-601MLC by Coilcraft Inc
Results Overview of EPL2014-601MLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPL2014-601MLC Information
EPL2014-601MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for EPL2014-601MLC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
994-EPL2014-601MLC
|
Mouser Electronics | Power Inductors - SMD 600 nH Shld 20% 2.43A 52mOhms AECQ2 RoHS: Compliant | 1947 |
|
$0.3830 / $0.9200 | Buy Now |
|
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2634 |
|
$0.2300 / $0.7300 | Buy Now |
US Tariff Estimator: EPL2014-601MLC by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EPL2014-601MLC
EPL2014-601MLC Part Data Attributes
|
|
EPL2014-601MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
EPL2014-601MLC
Coilcraft Inc
General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0808 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.052 Ω | |
| Inductance-Nom (L) | 0.6 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.45 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 2 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Current-Max | 2.43 A | |
| Reference Standard | Aec-Q200 | |
| Self Resonance Frequency | 290 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper - Matte Tin -With Nickel Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 1 Mhz | |
| Tolerance | 20% |
Alternate Parts for EPL2014-601MLC
This table gives cross-reference parts and alternative options found for EPL2014-601MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPL2014-601MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EPL2014-601MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, | EPL2014-601MLC vs EPL2014-601MSB |
| ST358PWA601MLZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, CHIP, 0808 | EPL2014-601MLC vs ST358PWA601MLZ |
| EPL2014-601MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, | EPL2014-601MLC vs EPL2014-601MSC |
EPL2014-601MLC Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern in their datasheet, which includes a pad layout and dimensions for optimal soldering and thermal performance.
-
To handle high currents, ensure your PCB design includes adequate copper thickness, width, and spacing to minimize resistive losses and thermal issues. Consult Coilcraft's application notes and PCB design guidelines for more information.
-
The SRF of the EPL2014-601MLC is not explicitly stated in the datasheet, but it can be estimated using Coilcraft's online tools or by contacting their technical support. The SRF affects the inductor's impedance and can impact your design's performance, especially in high-frequency applications.
-
The EPL2014-601MLC has a rated operating temperature range of -40°C to +125°C. While it can tolerate high temperatures, derating may be necessary for extreme temperatures. Consult Coilcraft's datasheet and application notes for more information on temperature derating and thermal management.
-
To select the correct inductor value, consider factors such as the operating frequency, current requirements, and desired inductance value. Coilcraft provides online tools and calculators to help with inductor selection, and their technical support can also assist with custom designs.