Programmable Logic
EPM1270GT144I5N
Description: Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144

Overview of EPM1270GT144I5N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Telecommunications Electronic Manufacturing

Price & Stock for EPM1270GT144I5N by Altera Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 989-EPM1270GT144I5N
Mouser Electronics CPLD - Complex Programmable Logic Devices RoHS: Compliant 0
  • 180 $71.5300
$71.5300 Order Now

CAD Models for EPM1270GT144I5N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EPM1270GT144I5N by Altera Corporation

EPM1270GT144I5N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
QFP
Package Description
22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
Pin Count
144
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
IT CAN ALSO OPERATE AT 3.3V
In-System Programmable
YES
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
JTAG BST
YES
Length
20 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
116
Number of Macro Cells
980
Number of Terminals
144
Organization
0 DEDICATED INPUTS, 116 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FLASH PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
Want to compare parts?
  1. EPM1270GT144I5N
    Altera Corporation
    Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
    VS

Alternate Parts for EPM1270GT144I5N

This table gives cross-reference parts and alternative options found for EPM1270GT144I5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM1270GT144I5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPM1270GT144C5N Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EPM1270GT144I5N vs EPM1270GT144C5N
EPM1270GT144C5N Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Altera Corporation EPM1270GT144I5N vs EPM1270GT144C5N
EPM1270GT144C5 Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Altera Corporation EPM1270GT144I5N vs EPM1270GT144C5
EPM1270GT144A5N Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EPM1270GT144I5N vs EPM1270GT144A5N
EPM1270GT144I5 Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Intel Corporation EPM1270GT144I5N vs EPM1270GT144I5
EPM1270GT144A5 Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, Intel Corporation EPM1270GT144I5N vs EPM1270GT144A5
EPM1270GT144C5 Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Intel Corporation EPM1270GT144I5N vs EPM1270GT144C5
EPM1270GT144A5N Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Altera Corporation EPM1270GT144I5N vs EPM1270GT144A5N
EPM1270GT144I5 Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Altera Corporation EPM1270GT144I5N vs EPM1270GT144I5
Part Number Description Manufacturer Compare
EPM1270GT144I5N Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EPM1270GT144I5N vs EPM1270GT144I5N
EPM1270GT144I4N Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EPM1270GT144I5N vs EPM1270GT144I4N
EPM1270GT144I5 Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Altera Corporation EPM1270GT144I5N vs EPM1270GT144I5
EPM1270GT144C5N Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EPM1270GT144I5N vs EPM1270GT144C5N
EPM1270GT144C4N Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EPM1270GT144I5N vs EPM1270GT144C4N
EPM1270GT144C3 Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Intel Corporation EPM1270GT144I5N vs EPM1270GT144C3
EPM1270GT144A5 Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, Intel Corporation EPM1270GT144I5N vs EPM1270GT144A5
EPM1270GT144A3 Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, Intel Corporation EPM1270GT144I5N vs EPM1270GT144A3
EPM1270GT144A5N Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EPM1270GT144I5N vs EPM1270GT144A5N
EPM1270GT144I3N Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EPM1270GT144I5N vs EPM1270GT144I3N

Related Parts for EPM1270GT144I5N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM1270GT144I5N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM1270GT144I5N by Altera Corporation

Select Manufacturer
Which Manufacturer of EPM1270GT144I5N would you like to use for your alert(s)?
  • Please alert me when EPM1270GT144I5N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM1270GT144I5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM1270GT144I5N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM1270GT144I5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM1270GT144I5N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM1270GT144I5N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: