EPM1270T144I4
Description: Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144,

Overview of EPM1270T144I4 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Telecommunications Electronic Manufacturing

CAD Models for EPM1270T144I4 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM1270T144I4 by Intel Corporation

EPM1270T144I4
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
YES
In-System Programmable
YES
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e0
JTAG BST
YES
Length
20 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
116
Number of Inputs
116
Number of Macro Cells
980
Number of Outputs
116
Number of Terminals
144
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 116 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC
Package Code
QFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
FLASH PLD
Propagation Delay
8.1 ns
Qualification Status
Not Qualified
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. EPM1270T144I4
    Intel Corporation
    Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144,
    VS

Alternate Parts for EPM1270T144I4

This table gives cross-reference parts and alternative options found for EPM1270T144I4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM1270T144I4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPM1270T144I4 Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144 Altera Corporation EPM1270T144I4 vs EPM1270T144I4
EPM1270T144A4 Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144 Altera Corporation EPM1270T144I4 vs EPM1270T144A4
EPM1270T144C4 Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Intel Corporation EPM1270T144I4 vs EPM1270T144C4
EPM1270T144C4N Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EPM1270T144I4 vs EPM1270T144C4N
EPM1270T144A4N Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Altera Corporation EPM1270T144I4 vs EPM1270T144A4N
EPM1270T144A4N Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EPM1270T144I4 vs EPM1270T144A4N
EPM1270T144C4 Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Altera Corporation EPM1270T144I4 vs EPM1270T144C4
Part Number Description Manufacturer Compare
EPM1270T144A3 Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, Intel Corporation EPM1270T144I4 vs EPM1270T144A3
EPM1270T144C3 Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Altera Corporation EPM1270T144I4 vs EPM1270T144C3
EPM1270T144I5 Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Intel Corporation EPM1270T144I4 vs EPM1270T144I5
EPM1270T144C4N Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EPM1270T144I4 vs EPM1270T144C4N
EPM1270T144C3N Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Altera Corporation EPM1270T144I4 vs EPM1270T144C3N
EPM1270T144I5 Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Altera Corporation EPM1270T144I4 vs EPM1270T144I5
EPM1270T144C4 Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 Intel Corporation EPM1270T144I4 vs EPM1270T144C4
EPM1270T144I3N Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Altera Corporation EPM1270T144I4 vs EPM1270T144I3N
EPM1270T144I3 Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, Intel Corporation EPM1270T144I4 vs EPM1270T144I3
EPM1270T144C5N Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 Intel Corporation EPM1270T144I4 vs EPM1270T144C5N

Related Parts for EPM1270T144I4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM1270T144I4 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM1270T144I4 by Intel Corporation

Select Manufacturer
Which Manufacturer of EPM1270T144I4 would you like to use for your alert(s)?
  • Please alert me when EPM1270T144I4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM1270T144I4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM1270T144I4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM1270T144I4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM1270T144I4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM1270T144I4 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: