Part Details for EPS01-68-A-1-0-C by Wave Tech Co Ltd
Overview of EPS01-68-A-1-0-C by Wave Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPS01-68-A-1-0-C
EPS01-68-A-1-0-C CAD Models
EPS01-68-A-1-0-C Part Data Attributes:
|
EPS01-68-A-1-0-C
Wave Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EPS01-68-A-1-0-C
Wave Tech Co Ltd
Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAVE TECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PAD + REEL PACKING | |
Body Breadth | 0.197 inch | |
Body Depth | 0.105 inch | |
Body Length | 3.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4102 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 |
Alternate Parts for EPS01-68-A-1-0-C
This table gives cross-reference parts and alternative options found for EPS01-68-A-1-0-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPS01-68-A-1-0-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCC00-30S-C | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | KEL Corporation | EPS01-68-A-1-0-C vs DCC00-30S-C |
DF21-30P-0.6SD | Board Connector, 30 Contact(s), 1 Row(s), Male, 0.024 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Plug | Hirose Electric Co Ltd | EPS01-68-A-1-0-C vs DF21-30P-0.6SD |
363-10-130-00-001101 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | EPS01-68-A-1-0-C vs 363-10-130-00-001101 |
EZM30HKJH | Card Edge Connector, 30 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | EPS01-68-A-1-0-C vs EZM30HKJH |
EPS01-68-A-1-0-A | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | EPS01-68-A-1-0-C vs EPS01-68-A-1-0-A |
EPS01-68-A-1-0-B | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | EPS01-68-A-1-0-C vs EPS01-68-A-1-0-B |
EZM30HKJI | Card Edge Connector, 30 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | EPS01-68-A-1-0-C vs EZM30HKJI |
EPS01-68-A-1-0-D | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | EPS01-68-A-1-0-C vs EPS01-68-A-1-0-D |
1002H-30W-U | Board Connector, 30 Contact(s), 1 Row(s), Male, 0.039 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle | Ratioplast Electronics | EPS01-68-A-1-0-C vs 1002H-30W-U |
860-10-030-10-001101 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | EPS01-68-A-1-0-C vs 860-10-030-10-001101 |