Part Details for EPZ3006G by PCA Electronics Inc
Overview of EPZ3006G by PCA Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for EPZ3006G
EPZ3006G CAD Models
EPZ3006G Part Data Attributes
|
EPZ3006G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPZ3006G
PCA Electronics Inc
Data Line Filter, 2 Function(s), 2.8A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.91 mm | |
Inductance | 1470 µH | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Rated Current | 2.8 A | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for EPZ3006G
This table gives cross-reference parts and alternative options found for EPZ3006G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPZ3006G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0351T | Data Line Filter, 2 Function(s), 2.8A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3006G vs P0351T |