Part Details for EPZ3009GE by PCA Electronics Inc
Overview of EPZ3009GE by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for EPZ3009GE
EPZ3009GE CAD Models
EPZ3009GE Part Data Attributes
|
EPZ3009GE
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPZ3009GE
PCA Electronics Inc
Data Line Filter, 1 Function(s), 4.7A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
Approvals | UL | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.91 mm | |
Inductance | 768 µH | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4.7 A | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for EPZ3009GE
This table gives cross-reference parts and alternative options found for EPZ3009GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPZ3009GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPZ3009GE-LF | Data Line Filter, 1 Function(s), 4.7A, LEAD FREE PACKAGE-4 | PCA Electronics Inc | EPZ3009GE vs EPZ3009GE-LF |
EPZ3013G | Data Line Filter, 2 Function(s), 11.6A, | PCA Electronics Inc | EPZ3009GE vs EPZ3013G |
EPZ3004G | Data Line Filter, 2 Function(s), 1.22A, | PCA Electronics Inc | EPZ3009GE vs EPZ3004G |
PE-53913L | Data Line Filter, 2 Function(s), 250V, 1A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3009GE vs PE-53913L |
PE-53913LT | Data Line Filter, 2 Function(s), 250V, 1A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3009GE vs PE-53913LT |
PE-53913T | Data Line Filter, 2 Function(s), 250V, 1A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3009GE vs PE-53913T |
P0469T | Data Line Filter, 2 Function(s), 11.6A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3009GE vs P0469T |
PE-53911LT | Data Line Filter, 2 Function(s), 250V, 1.5A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3009GE vs PE-53911LT |