Part Details for EQCD-020-18.00-SPU-TEU-1 by Samtec Inc
Results Overview of EQCD-020-18.00-SPU-TEU-1 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQCD-020-18.00-SPU-TEU-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
EQCD-020-18.00-SPU-TEU-1
|
Avnet Americas | 0.80 mm Q Strip Coax Cable Assembly - Bulk (Alt: EQCD-020-18.00-SPU-TEU-1) COO: Costa Rica RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
5cd8e023cd7c1c4c382e6fb3
|
Samtec | 0.80 mm Q Strip® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EQCD-020-18.00-SPU-TEU-1
EQCD-020-18.00-SPU-TEU-1 CAD Models
EQCD-020-18.00-SPU-TEU-1 Part Data Attributes
|
|
EQCD-020-18.00-SPU-TEU-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EQCD-020-18.00-SPU-TEU-1
Samtec Inc
Cable Assembly, 40 Conductor(s), 38AWG, 225V, Communication Cable,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Approvals | Ul | |
| Conductor Finish | Silver | |
| Conductor Material | Copper | |
| Connector Side1 | Socket | |
| Connector Side2 | Terminal | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.008 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Fep | |
| Jacket Material | Pvc | |
| Length | 0.457 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 40 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -25 °C | |
| Rated Current | 0.5 A | |
| Rated Voltage | 175 V | |
| Resistance | 2.68 Ω | |
| Shielding | Yes | |
| Wire Gauge | 38 Awg | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for EQCD-020-18.00-SPU-TEU-1
This table gives cross-reference parts and alternative options found for EQCD-020-18.00-SPU-TEU-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EQCD-020-18.00-SPU-TEU-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.