Part Details for EQDP-042-03.10-STL-STL-5-B by Samtec Inc
Results Overview of EQDP-042-03.10-STL-STL-5-B by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQDP-042-03.10-STL-STL-5-B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
EQDP-042-03.10-STL-STL-5-B
|
Avnet Americas | 0.80 mm Q Pairs Twinax Cable Assembly - Bulk (Alt: EQDP-042-03.10-STL-STL-5-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
EQDP-042-03.10-STL-STL-5-B
|
Avnet Americas | 0.80 mm Q Pairs Twinax Cable Assembly - Bulk (Alt: EQDP-042-03.10-STL-STL-5-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
200-EQDP0420310STLSB
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm Q Pairs Twinax Cable Assembly RoHS: Compliant | 0 |
|
$112.4600 / $120.1200 | Order Now |
|
DISTI #
6462063dbb902c009f14ae0f
|
Samtec | 0.80 mm Q Pairs® Twinax Cable Assembly RoHS: Compliant Lead time: 4 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$103.0660 / $115.8800 | Buy Now |
|
DISTI #
000000000007507398
|
Sager | 0.80 MM Q PAIRS�� TWINAX CABLE ASSEMBLY Min Qty: 1 | 0 |
|
$103.0700 / $115.8800 | Buy Now |