Part Details for EQRF12A1H-72.720M TR by Ecliptek Corporation
Overview of EQRF12A1H-72.720M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EQRF12A1H-72.720M TR
EQRF12A1H-72.720M TR CAD Models
EQRF12A1H-72.720M TR Part Data Attributes:
|
EQRF12A1H-72.720M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EQRF12A1H-72.720M TR
Ecliptek Corporation
LVDS, Quartz Crystal Clock Oscillators XO (SPXO) LVDS (DS) 2.5Vdc 6 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVDS (DS) 2.5Vdc 6 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 5.0mm x 7.0mm | |
Pin Count | 6 | |
Manufacturer Package Code | SMD 5.0mm x 7.0mm | |
Reach Compliance Code | 163 | |
Aging | 2 PPM/FIRST YEAR | |
Technology | ; |