| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M39010/03A150JM | API Delevan | Check for Price | General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core | ER1641-153JS vs M39010/03A150JM |
| ER1641-153JR | API Delevan | Check for Price | General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core | ER1641-153JS vs ER1641-153JR |
| ER1641-153JM | API Delevan | Check for Price | General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core | ER1641-153JS vs ER1641-153JM |
| M39010/03A150JP | API Delevan | Check for Price | General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core | ER1641-153JS vs M39010/03A150JP |
| M39010/03A150JS | API Delevan | Check for Price | General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core | ER1641-153JS vs M39010/03A150JS |
Part Details for ER1641-153JS by API Delevan
Results Overview of ER1641-153JS by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER1641-153JS Information
ER1641-153JS by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ER1641-153JS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
807-ER1641-153JS
|
Mouser Electronics | RF Inductors - Leaded M39010/03-A150JS, Through Hole, Established Reliability Inductor, 15 uH , +/- 5% RoHS: Not Compliant | 0 |
|
$30.3700 / $30.3800 | Order Now |
US Tariff Estimator: ER1641-153JS by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ER1641-153JS Part Data Attributes
|
|
ER1641-153JS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1641-153JS
API Delevan
General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core
|
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Tubular | |
| Core Material | Ferrite | |
| DC Resistance | 0.8 Ω | |
| Inductance-Nom (L) | 15 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.635 Mm | |
| Lead Length | 36.53 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.11 Mm | |
| Package Length | 10.41 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 14 Inch | |
| Quality Factor-Min (at L-nom) | 45 | |
| Rated Current-Max | 0.315 A | |
| Self Resonance Frequency | 49 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Test Frequency | 2.5 Mhz | |
| Tolerance | 5% |
Alternate Parts for ER1641-153JS
This table gives cross-reference parts and alternative options found for ER1641-153JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1641-153JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.