Part Details for ER1840-R22JM by API Delevan
Results Overview of ER1840-R22JM by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER1840-R22JM Information
ER1840-R22JM by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: ER1840-R22JM by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ER1840-R22JM Part Data Attributes
|
|
ER1840-R22JM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1840-R22JM
API Delevan
General Purpose Inductor, 0.22uH, 5%, Iron-Core
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Molded | |
| Core Material | Iron | |
| Inductance-Nom (L) | 0.22 µH | |
| Inductor Type | General Purpose Inductor | |
| Lead Diameter | 0.635 Mm | |
| Lead Length | 36.58 Mm | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.75 Mm | |
| Package Length | 11.1 Mm | |
| Package Style | Axial | |
| Tolerance | 5% |