-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-ER2D-LTPCT-ND
|
DigiKey | DIODE GEN PURP 200V 2A DO214AA Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60561 In Stock |
|
$0.0490 / $0.3700 | Buy Now |
DISTI #
833-ER2D-LTP
|
Mouser Electronics | Rectifiers DIODE 200V 2A DO-214AA RoHS: Compliant | 17175 |
|
$0.0600 / $0.3700 | Buy Now |
|
Future Electronics | ER2D-L Series 200 V 2 A 35 ns Super Fast Recovery Rectifier - DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 258000Reel |
|
$0.0423 / $0.0481 | Buy Now |
DISTI #
62458034
|
Verical | Diode Switching 200V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 1185000 |
|
$0.0300 | Buy Now |
DISTI #
77696410
|
Verical | Diode Switching 200V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2338 | Americas - 72000 |
|
$0.0430 / $0.0528 | Buy Now |
DISTI #
66224627
|
Verical | Diode Switching 200V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2222 | Americas - 3000 |
|
$0.0430 / $0.0528 | Buy Now |
DISTI #
ER2D-LTP
|
TME | Diode: rectifying, SMD, 200V, 2A, 35ns, DO214AA,SMB, Ufmax: 0.95V Min Qty: 25 | 650 |
|
$0.0392 / $0.0588 | Buy Now |
DISTI #
C1S504600103629
|
Chip1Stop | Diode Switching 200V 2A 2-Pin SMB T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.0537 | Buy Now |
|
LCSC | 950mV2A 35ns 2A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | 1029 |
|
$0.0548 / $0.1066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ER2D-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ER2D-LTP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ER2D-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER2D-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCDF2DA-XX-TR70 | Rectifier Diode, | Taitron Components Inc | ER2D-LTP vs TCDF2DA-XX-TR70 |
ER2DF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | ER2D-LTP vs ER2DF_R1_00001 |
RS2DAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | ER2D-LTP vs RS2DAL |
RS2DA-TM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ER2D-LTP vs RS2DA-TM2G |
FES2DE-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | ER2D-LTP vs FES2DE-7 |
SS220A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | ER2D-LTP vs SS220A |
ES2DV | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ER2D-LTP vs ES2DV |
MBR2200L-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | ER2D-LTP vs MBR2200L-SMB-R |
SMF203B-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | ER2D-LTP vs SMF203B-C |
GS2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ER2D-LTP vs GS2D |