Part Details for ER3A by Kuwait Semiconductor Co Ltd
Overview of ER3A by Kuwait Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Automotive
Part Details for ER3A
ER3A CAD Models
ER3A Part Data Attributes
|
ER3A
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER3A
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for ER3A
This table gives cross-reference parts and alternative options found for ER3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Fuji Electric Co Ltd | ER3A vs S3A |
UF3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | ER3A vs UF3A |
ES3AHV6G | Rectifier Diode, | Taiwan Semiconductor | ER3A vs ES3AHV6G |
ES3AA | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | ER3A vs ES3AA |
LS35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ER3A vs LS35 |
FM350B-T-HF | Rectifier Diode, | Rectron Semiconductor | ER3A vs FM350B-T-HF |
FM301A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, | Rectron Semiconductor | ER3A vs FM301A |
ES3AB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | HY Electronic Corp | ER3A vs ES3AB |
GN3AB | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | ER3A vs GN3AB |
FM350B-W-HF | Rectifier Diode, | Rectron Semiconductor | ER3A vs FM350B-W-HF |