Part Details for ER3CB by Galaxy Microelectronics
Overview of ER3CB by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Automotive
Part Details for ER3CB
ER3CB CAD Models
ER3CB Part Data Attributes:
|
ER3CB
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ER3CB
Galaxy Microelectronics
Rectifier Diode, 1 Element, 3A, 150V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for ER3CB
This table gives cross-reference parts and alternative options found for ER3CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER3CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER3C | Rectifier Diode, 1 Element, 3A, 150V V(RRM), | Galaxy Microelectronics | ER3CB vs ER3C |
ES3CCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ER3CB vs ES3CCF |
FM3150AV-T | Rectifier Diode, | Rectron Semiconductor | ER3CB vs FM3150AV-T |
ES3CHV6G | Rectifier Diode, | Taiwan Semiconductor | ER3CB vs ES3CHV6G |
ES3CH | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ER3CB vs ES3CH |
US3C-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | ER3CB vs US3C-7 |
FM3150A-W | Rectifier Diode, | Rectron Semiconductor | ER3CB vs FM3150A-W |
SK315 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | DC Components Co Ltd | ER3CB vs SK315 |
UFM303L | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | ER3CB vs UFM303L |
ES3C | Rectifier Diode, | Surge Components Inc | ER3CB vs ES3C |