Part Details for ER3M by Microsemi Corporation
Overview of ER3M by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Automotive
Part Details for ER3M
ER3M CAD Models
ER3M Part Data Attributes
|
ER3M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ER3M
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ER3M
This table gives cross-reference parts and alternative options found for ER3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB | International Semiconductor Inc | ER3M vs ER3M |
FR3M | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Promax-Johnton Electronic Corporation | ER3M vs FR3M |
FR3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | ER3M vs FR3M |
RS3M-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | ER3M vs RS3M-13 |
FR3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | ER3M vs FR3M |
FR3M | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, SMC, 2 PIN | Surge Components Inc | ER3M vs FR3M |
FR3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Micro Commercial Components | ER3M vs FR3M |
RS3M-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | ER3M vs RS3M-7 |
FR3ME3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | ER3M vs FR3ME3 |
ER3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | ER3M vs ER3M |