Part Details for ERA-3SM by Mini-Circuits
Overview of ERA-3SM by Mini-Circuits
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ERA-3SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ERA-3SM | 785 |
|
$1.8000 / $4.5000 | Buy Now |
|
Quest Components | ERA-3SM | 24 |
|
$2.4275 / $3.3102 | Buy Now |
|
Quest Components | ERA-3SM | 942 |
|
$3.3000 / $6.6000 | Buy Now |
|
Quest Components | ERA-3SM | 96 |
|
$2.7750 / $4.5000 | Buy Now |
|
Quest Components | ERA-3SM | 76 |
|
$3.0000 / $4.5000 | Buy Now |
|
Chip1Cloud | MONOLITHIC AMPLIFIERS 5 BROADBAND DC to 8 GHz | 18700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 394 |
|
$2.5000 / $3.8500 | Buy Now |
|
Sense Electronic Company Limited | SMT86 | 912 |
|
RFQ | |
|
Win Source Electronics | MONOLITHIC AMPLIFIERS 5 BROADBAND DC to 8 GHz | 18700 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for ERA-3SM
ERA-3SM CAD Models
ERA-3SM Part Data Attributes
|
ERA-3SM
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ERA-3SM
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, CASE WW107, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE WW107, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 35 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for ERA-3SM
This table gives cross-reference parts and alternative options found for ERA-3SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA-3SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA-3SM-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, | Mini-Circuits | ERA-3SM vs ERA-3SM-TR+ |